Cart

P4SMA250CA

DIOTEC P4SMA250CA

image shown is a representation only

DIOTEC

TVS-DIODE BI 0,4KW 250V SMA
Supplier: Diotec
Matchcode: P4SMA250CA
Rutronik No.: DTRL8708
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.1236 $
927.00 $

Prices

7,500 0.1236 $
15,000 0.1183 $
22,500 0.1156 $
30,000 0.1042 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
250 V
Automotive
NO
Clamping voltag
344 V
Stand-off V Vwm
214 V
Serie
P4SMA
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?