Cart

P1200G

DIOTEC P1200G

image shown is a representation only

DIOTEC

SI-DIODE 12A 400V P600 CASE
Supplier: Diotec
Matchcode: P1200G
Rutronik No.: DLGL6068
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.4915 $
491.50 $

Prices

1,000 0.4915 $
2,000 0.4677 $
3,000 0.4228 $
4,000 0.3884 $

Parameter

I(F)
12 A
V(RRM)
400 V
U(F)
0.95 V
T(j)max
150 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?