Cart

P1200B

DIOTEC P1200B

image shown is a representation only

DIOTEC

DIODE 12A 100V P600 CASE
Supplier: Diotec
Matchcode: P1200B
Rutronik No.: DLGL5754
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2896 $
289.60 $

Prices

1,000 0.2896 $
3,000 0.2702 $

Parameter

I(F)
12 A
V(RRM)
100 V
U(F)
0.95 V
T(j)max
175 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?