Cart

P1000S

DIOTEC P1000S

image shown is a representation only

DIOTEC

DIODE 10A 1200V P600
Supplier: Diotec
Matchcode: P1000S
Rutronik No.: DLGL5484
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.3723 $
372.30 $

Prices

1,000 0.3723 $
2,000 0.3659 $
3,000 0.3564 $
5,000 0.3468 $

Parameter

I(F)
10 A
V(RRM)
1200 V
U(F)
1.05 V
T(j)max
175 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?