Cart

P1000D

DIOTEC P1000D

image shown is a representation only

DIOTEC

DIODE 10A 200V P600
Supplier: Diotec
Matchcode: P1000D
Rutronik No.: DLGL5590
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.459 $
459.00 $

Prices

1,000 0.459 $
2,000 0.4368 $
3,000 0.3949 $
4,000 0.3628 $

Parameter

I(F)
10 A
V(RRM)
200 V
U(F)
0.9 V
T(j)max
175 °C
I(FSM)
400 A
Automotive
NO
Package
P600
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?