Cart

MUR160

DIOTEC MUR160

image shown is a representation only

DIOTEC

SI-DIODE 1A 200V DO41
Supplier: Diotec
Matchcode: MUR160
Rutronik No.: DSGL6267
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: REEL
On request
0.11 $
550.00 $

Prices

5,000 0.11 $
10,000 0.1052 $
15,000 0.1001 $
20,000 0.0905 $
25,000 0.0831 $

Parameter

V(RRM)
160 V
IF(AV)
1 A
I(FSM)
35 A
V(F)
1.25 V
trr
75 ns
T(j)min
-50 °C
T(j)max
175 °C
Mounting
SMD
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?