Cart

MMSZ5243B

DIOTEC MMSZ5243B

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 6,2V SOD-123F
Supplier: Diotec
Matchcode: MMSZ5243B
Rutronik No.: DZ11551
Unit Pack: 3000
MOQ: 3000
package: DO35
Packaging: REEL
On request
0.0149 $
44.70 $

Prices

3,000 0.0149 $
6,000 0.0145 $
12,000 0.0143 $
18,000 0.0139 $
33,000 0.0135 $

Parameter

U(Z)
6.2 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
76 mA
Package
DO35
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?