MMFTN170
MMFTN170
Description:
N-CH 60V 0,5A 1000mOhm SOT-23
Supplier:
DIOTEC
Matchcode:
MMFTN170
Rutronik No.:
LVMOS1425
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.5 A
- RDS(on)at 10V
- 1000 mOhm
- Package
- SOT-23
- R(thJC)
- 500 K/W
- Automotive
- AECQ101-D
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.3 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 16 weeks