Cart

MMBT7002DW

DIOTEC MMBT7002DW

image shown is a representation only

DIOTEC

N-CH 60V 200mA 7,5Ohm SOT-363
Supplier: Diotec
Matchcode: MMBT7002DW
Rutronik No.: TMOS2327
Unit Pack: 3000
MOQ: 3000
package: SOT-363
Packaging: AMMOPACK
On request
On request
On request

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.115 A
RDS(on)at 10V
7500 mOhm
Package
SOT-363
P(tot)
0.2 W
Automotive
NO
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?