Cart

KBU8B

DIOTEC KBU8B

image shown is a representation only

DIOTEC

BRIDGE-RECT.8A 100V INLINE
Supplier: Diotec
Matchcode: KBU8B
Rutronik No.: BG2458
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
1.053 $
526.50 $

Prices

500 1.053 $
1,000 0.9794 $
1,500 0.932 $
2,000 0.8425 $
2,500 0.774 $
Article with this quantity is not orderable.

Parameter

I(F)
8 A
U(RRM)
100 V
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?