Cart

KBU6B

DIOTEC KBU6B

image shown is a representation only

DIOTEC

BRIDGE-RECT. 6A 100V INLINE
Supplier: Diotec
Matchcode: KBU6B
Rutronik No.: BG3158
Unit Pack: 500
MOQ: 500
package: KBU
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
0.7858 $
392.90 $

Prices

500 0.7858 $
1,000 0.7307 $
1,500 0.6954 $
2,000 0.6286 $
3,000 0.5775 $
Article with this quantity is not orderable.

Parameter

I(F)
6 A
U(RRM)
100 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
260 A²t
Leadfree Defin.
10
I(FSM)
250 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?