Cart

KBPC802

DIOTEC KBPC802

image shown is a representation only

DIOTEC

BRIDGE-RECT. 8A 200V KBPC
Supplier: Diotec
Matchcode: KBPC802
Rutronik No.: BG2409
Unit Pack: 200
MOQ: 200
package: KBPC
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.649 $
129.80 $

Prices

200 0.649 $
800 0.5594 $
1,600 0.5108 $

Parameter

I(F)
8 A
U(RRM)
200 V
Package
KBPC
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
93 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
150 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?