Cart

KBPC604

DIOTEC KBPC604

image shown is a representation only

DIOTEC

BRIDGE-RECT. 6A 400V KBPC
Supplier: Diotec
Matchcode: KBPC604
Rutronik No.: BG3294
Unit Pack: 200
MOQ: 200
package: KBPC
Packaging: BULK
In Stock
0.5626 $
112.52 $

Prices

200 0.5626 $
400 0.5233 $
600 0.498 $
1,200 0.4501 $
1,800 0.4136 $

Parameter

I(F)
6 A
U(RRM)
400 V
Package
KBPC
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
64 A²t
Leadfree Defin.
10
I(FSM)
125 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?