Cart

KBPC5008WP

DIOTEC KBPC5008WP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 50A 800V KBPC
Supplier: Diotec
Matchcode: KBPC5008WP
Rutronik No.: BG4373
Unit Pack: 160
MOQ: 160
package: KBPC
Packaging: BULK
On request
3.38 $
540.80 $

Prices

160 3.38 $
320 3.14 $
480 2.99 $
640 2.70 $
800 2.48 $

Parameter

I(F)
50 A
U(RRM)
800 V
Package
KBPC
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
800 A²t
Leadfree Defin.
10
I(FSM)
450 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?