Cart

KBPC5008FP

DIOTEC KBPC5008FP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 50A 800V KBPC
Supplier: Diotec
Matchcode: KBPC5008FP
Rutronik No.: BG4145
Unit Pack: 240
MOQ: 240
package: KBPC
Packaging: BULK
On request
3.69 $
885.60 $

Prices

240 3.69 $
480 3.43 $
720 3.27 $
960 2.96 $
1,200 2.71 $

Parameter

I(F)
50 A
U(RRM)
800 V
Package
KBPC
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
450 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?