Cart

KBPC3514WP

DIOTEC KBPC3514WP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 35A 1400V KBPC-WP
Supplier: Diotec
Matchcode: KBPC3514W
Rutronik No.: BG3557
Unit Pack: 160
MOQ: 160
package: KBPC-W
Packaging: BULK
On request
3.21 $
513.60 $

Prices

160 3.21 $
320 2.98 $
480 2.84 $
640 2.56 $
800 2.36 $

Parameter

I(F)
35 A
U(RRM)
1400 V
Package
KBPC-W
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
660 A²t
Leadfree Defin.
10
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
India
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?