Cart

KBPC10/15/2504WP

DIOTEC KBPC10/15/2504WP

image shown is a representation only

DIOTEC

BRIDGE-RECT. 25A 400 KBPC-WP
Supplier: Diotec
Matchcode: KBPC2504WP
Rutronik No.: BG3528
Unit Pack: 160
MOQ: 160
package: KBPC-W
Packaging: BULK
On request
1.70 $
272.00 $

Prices

160 1.70 $
320 1.58 $
480 1.50 $
640 1.36 $
1,120 1.26 $

Parameter

I(F)
25 A
U(RRM)
400 V
Package
KBPC-W
Packaging
BULK
U(F)
1.2 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
10
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?