Cart

HV3

DIOTEC HV3

image shown is a representation only

DIOTEC

SI-DIODE 0,2A 3000V DO41
Supplier: Diotec
Matchcode: HV3
Rutronik No.: DSGLS7352
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
On request
0.0739 $
369.50 $

Prices

5,000 0.0739 $
10,000 0.0708 $
15,000 0.0692 $
20,000 0.0655 $
25,000 0.0623 $

Parameter

V(RRM)
3000 V
IF(AV)
0.2 A
I(FSM)
30 A
V(F)
6 V
trr
400 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?