Cart

GL34DR13

DIOTEC GL34DR13

image shown is a representation only

DIOTEC

SI-DIODE 0,5A 200V MINIMELF
Supplier: Diotec
Matchcode: GL34D
Rutronik No.: DLGL6094
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
On request
0.0292 $
292.00 $

Prices

10,000 0.0292 $
20,000 0.0285 $
30,000 0.028 $
40,000 0.0272 $
50,000 0.0265 $

Parameter

I(F)
0.5 A
V(RRM)
200 V
U(F)
1.2 V
T(j)max
175 °C
T(rr)
1500 ns
I(FSM)
10 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?