Cart

GL1MR13

DIOTEC GL1MR13

image shown is a representation only

DIOTEC

SI-DIODE 1A 1000V MINIMELF
Supplier: Diotec
Matchcode: GL1M
Rutronik No.: DLGL5574
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
On request
0.0569 $
569.00 $

Prices

10,000 0.0569 $
20,000 0.053 $
30,000 0.0504 $
40,000 0.0456 $
50,000 0.0419 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.2 V
T(j)max
175 °C
T(rr)
1500 ns
I(FSM)
30 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?