Cart

GL1K

DIOTEC GL1K

image shown is a representation only

DIOTEC

DIODE 1A 800V MINIMELF
Supplier: Diotec
Matchcode: GL1K
Rutronik No.: DLGL5755
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.0308 $
77.00 $

Prices

2,500 0.0308 $
5,000 0.03 $
7,500 0.0295 $
12,500 0.0287 $
17,500 0.028 $

Parameter

I(F)
1 A
V(RRM)
800 V
U(F)
1.3 V
T(j)max
175 °C
T(rr)
1500 ns
I(FSM)
30 A
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?