Cart

GBU6D

DIOTEC GBU6D

image shown is a representation only

DIOTEC

BRIDGE-RECT. 6A 200V INLINE
Supplier: Diotec
Matchcode: GBU6D
Rutronik No.: BG4250
Unit Pack: 1000
MOQ: 1000
package: GBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5964 $
596.40 $

Prices

1,000 0.5964 $
2,000 0.5143 $
3,000 0.4797 $

Parameter

I(F)
6 A
U(RRM)
200 V
Package
GBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
124 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?