Cart

GBU12M

DIOTEC GBU12M

image shown is a representation only

DIOTEC

BRIDGE-RECT. 12A 1000V INLINE
Supplier: Diotec
Matchcode: GBU12M
Rutronik No.: BG3351
Unit Pack: 1000
MOQ: 1000
package: GBU
Packaging: BULK
On request
1.88 $
1,880.00 $

Prices

1,000 1.88 $
2,000 1.75 $
3,000 1.67 $
4,000 1.39 $

Parameter

I(F)
12 A
U(RRM)
1000 V
Package
GBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
I²t
375 A²t
Leadfree Defin.
4
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?