Cart

GBI35M

DIOTEC GBI35M

image shown is a representation only

DIOTEC

BRIDGE-RECT. 35A 1000V INLINE
Supplier: Diotec
Matchcode: GBI35M
Rutronik No.: BG4099
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
1.47 $
735.00 $

Prices

500 1.47 $
1,000 1.37 $
1,500 1.30 $
2,000 1.17 $
3,000 1.08 $

Parameter

I(F)
35 A
U(RRM)
1000 V
Package
INLINE
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
400 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?