Cart

GBI25M

DIOTEC GBI25M

image shown is a representation only

DIOTEC

BRIDGE-RECT. 25A 1000V INLINE
Supplier: Diotec
Matchcode: GBI25M
Rutronik No.: BG3514
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.727 $
363.50 $

Prices

500 0.727 $
1,500 0.6755 $
2,000 0.6297 $

Parameter

I(F)
25 A
U(RRM)
1000 V
Package
INLINE
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
310 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
310 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?