Cart

GBI15G

DIOTEC GBI15G

image shown is a representation only

DIOTEC

BRIDGE-RECT. 15A 400V INLINE
Supplier: Diotec
Matchcode: GBI15G
Rutronik No.: BG3642
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
0.71 $
355.00 $

Prices

500 0.71 $
1,000 0.6604 $
1,500 0.6285 $
2,000 0.5681 $
3,000 0.522 $

Parameter

I(F)
15 A
U(RRM)
400 V
Package
INLINE
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
I²t
200 A²t
Leadfree Defin.
10
I(FSM)
240 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?