Cart

GBI10B

DIOTEC GBI10B

image shown is a representation only

DIOTEC

BRIDGE-RECT. 10A 100V INLINE
Supplier: Diotec
Matchcode: GBI10B
Rutronik No.: BG4097
Unit Pack: 500
MOQ: 500
package: INLINE
Packaging: BULK
On request
0.58 $
290.00 $

Prices

500 0.58 $
1,000 0.536 $
1,500 0.5096 $
2,000 0.46 $
3,000 0.4233 $

Parameter

I(F)
10 A
U(RRM)
100 V
Package
INLINE
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
220 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?