Cart

FX2000A

DIOTEC FX2000A

image shown is a representation only

DIOTEC

SI-DIODE 20A 200V P600
Supplier: Diotec
Matchcode: FX2000A
Rutronik No.: DSGL6254
Unit Pack: 500
MOQ: 1000
package: P600
Packaging: AMMOPACK
On request
0.7433 $
743.30 $

Prices

1,000 0.7433 $
2,000 0.7073 $
3,000 0.6394 $
5,000 0.5874 $

Parameter

V(RRM)
200 V
IF(AV)
20 A
I(FSM)
650 A
V(F)
0.82 V
trr
200 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
THT
Mounting
FX2000
Automotive
NO
Package
P600
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?