Cart

FR3B

DIOTEC FR3B

image shown is a representation only

DIOTEC

SI-DIODE 3A 100V SMC
Supplier: Diotec
Matchcode: FR3B
Rutronik No.: DSGL6280
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.114 $
342.00 $

Prices

3,000 0.114 $
6,000 0.1091 $
9,000 0.1066 $
12,000 0.1009 $
15,000 0.0961 $

Parameter

V(RRM)
100 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
1.3 V
trr
150 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?