Cart

FE6G

DIOTEC FE6G

image shown is a representation only

DIOTEC

SI-DIODE 6A 400V P-600
Supplier: Diotec
Matchcode: FE6G
Rutronik No.: DSGL6152
Unit Pack: 500
MOQ: 1000
package: P-600
Packaging: AMMOPACK
On request
0.245 $
245.00 $

Prices

1,000 0.245 $
2,000 0.2408 $
3,000 0.2345 $
4,000 0.2282 $

Parameter

V(RRM)
400 V
IF(AV)
6 A
I(FSM)
50 A
V(F)
1.3 V
trr
50 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
P-600
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?