Cart

FE6F

DIOTEC FE6F

image shown is a representation only

DIOTEC

SI-DIODE 6A 300V P-600
Supplier: Diotec
Matchcode: FE6F
Rutronik No.: DSGLS7547
Unit Pack: 500
MOQ: 1000
package: P-600
Packaging: AMMOPACK
On request
0.2307 $
230.70 $

Prices

1,000 0.2307 $
2,000 0.2267 $
3,000 0.2208 $
4,000 0.2149 $

Parameter

V(RRM)
300 V
IF(AV)
6 A
I(FSM)
50 A
V(F)
1.0 V
trr
50 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
P-600
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?