FE6D

image shown is a representation only
Supplier: Diotec
Matchcode: FE6D
Rutronik No.: DSGL5321
Unit Pack: 500
MOQ: 1000
package: P-600
Packaging: AMMOPACK
Parameter
- V(RRM)
- 200 V
- IF(AV)
- 6 A
- I(FSM)
- 50 A
- V(F)
- 0.95 V
- trr
- 50 ns
- T(j)min
- -50 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- P-600
- Leadfree Defin.
- 10
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks