Cart

FE1D

DIOTEC FE1D

image shown is a representation only

DIOTEC

SI-DIODE 1A 200V DO15
Supplier: Diotec
Matchcode: FE1D
Rutronik No.: DSGLS6275
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.0441 $
176.40 $

Prices

4,000 0.0441 $
8,000 0.043 $
12,000 0.0423 $
16,000 0.0412 $
28,000 0.0401 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.95 V
trr
50 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO15
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?