Cart

ESD3Z5V0

DIOTEC ESD3Z5V0

image shown is a representation only

DIOTEC

TVS-DI. UNI 0,35KW 5V SOD-323F
Supplier: Diotec
Matchcode: ESD3Z5V0
Rutronik No.: DTRL11518
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
On request
0.114 $
342.00 $

Prices

3,000 0.114 $
6,000 0.1056 $
9,000 0.1005 $
12,000 0.0908 $
18,000 0.0834 $

Parameter

Package
SMD
PowerDissipati
0.350 kW
Application
SINGLE
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
9.8 V
Stand-off V Vwm
5 V
Serie
ESD3Z
Tolerance
125 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?