Cart

ER1D

DIOTEC ER1D

image shown is a representation only

DIOTEC

SI-DIODE 1A 200V SMA
Supplier: Diotec
Matchcode: ER1D
Rutronik No.: DSGLS6853
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0646 $
484.50 $

Prices

7,500 0.0646 $
15,000 0.0618 $
22,500 0.0604 $
37,500 0.0572 $
45,000 0.0544 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
1 A
V(F)
35 V
trr
30 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?