Cart

EGL34G

DIOTEC EGL34G

image shown is a representation only

DIOTEC

SI-DIODE 0,5A 400V MINIMELF
Supplier: Diotec
Matchcode: EGL34G
Rutronik No.: DSGLS7134
Unit Pack: 2500
MOQ: 2500
package: MINIMELF
Packaging: REEL
On request
0.044 $
110.00 $

Prices

2,500 0.044 $
5,000 0.0421 $
7,500 0.0412 $
12,500 0.039 $
20,000 0.0371 $

Parameter

V(RRM)
400 V
IF(AV)
0.5 A
I(FSM)
10 A
V(F)
1.35 V
trr
50 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Slovenia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?