Cart

DD600

DIOTEC DD600

image shown is a representation only

DIOTEC

SI-DIODE 6000V Case 3x12
Supplier: Diotec
Matchcode: DD 600
Rutronik No.: DSGLS7381
Unit Pack: 5000
MOQ: 5000
package: Plastic
Packaging: AMMOPACK
On request
0.2671 $
1,335.50 $

Prices

5,000 0.2671 $
10,000 0.2603 $
15,000 0.2492 $
20,000 0.2381 $

Parameter

V(RRM)
6000 V
IF(AV)
0.02 A
I(FSM)
3 A
V(F)
40 V
trr
150 ns
T(j)min
-50 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
Plastic
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?