Cart

DBI25-12A

DIOTEC DBI25-12A

image shown is a representation only

DIOTEC

BRIDGE-RECT. 25A 1200V 3Phase
Supplier: Diotec
Matchcode: DBI25-12A
Rutronik No.: BG3693
Unit Pack: 300
MOQ: 300
package: INLINE
Packaging: BULK
On request
7.36 $
2,208.00 $

Prices

300 7.36 $
600 6.84 $
900 5.88 $
1,200 5.00 $

Parameter

I(F)
25 A
U(RRM)
1200 V
Package
INLINE
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
680 A²t
Leadfree Defin.
10
I(FSM)
390 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?