Cart

DBI20-08B

DIOTEC DBI20-08B

image shown is a representation only

DIOTEC

BRIDGE-RECT. 20A 800V 3Phase
Supplier: Diotec
Matchcode: DBI20-08B
Rutronik No.: BG4382
Unit Pack: 300
MOQ: 300
package: INLINE
Packaging: TUBE
On request
7.31 $
2,193.00 $

Prices

300 7.31 $
600 6.80 $
900 5.85 $
1,200 4.97 $

Parameter

I(F)
20 A
U(RRM)
800 V
Package
INLINE
Packaging
TUBE
U(F)
1.3 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?