Cart

DB35-08

DIOTEC DB35-08

image shown is a representation only

DIOTEC

BRIDGE-RECT. 35A 800V 3Phase
Supplier: Diotec
Matchcode: DB35-08
Rutronik No.: BG3758
Unit Pack: 50
MOQ: 50
package: SPECIAL
Packaging: BULK
In Stock
4.49 $
224.50 $

Prices

50 4.49 $
100 4.18 $
150 3.97 $
250 3.59 $
350 3.29 $

Parameter

I(F)
35 A
U(RRM)
800 V
Package
SPECIAL
Packaging
BULK
U(F)
1.05 V
T(j)max
150 °C
I²t
1000 A²t
Leadfree Defin.
10
I(FSM)
450 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?