Cart

DB3

DIOTEC DB3

image shown is a representation only

DIOTEC

DIAC +-2A 45V DO-35
Supplier: Diotec
Matchcode: DB3
Rutronik No.: THYR90004
Unit Pack: 5000
MOQ: 10000
package: DO-35
Packaging: REEL
On request
On request
On request

Parameter

Breakover-V(BO)
3.8 V
Breakover-I(BO)
2 yA
Automotive
NO
Package
DO-35
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?