Cart

BZX84C3V6

DIOTEC BZX84C3V6

image shown is a representation only

DIOTEC

Z-DIODE 0,3W 3,6V 5% SOT23
Supplier: Diotec
Matchcode: BZX84C3V6
Rutronik No.: DZ11197
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0164 $
49.20 $

Prices

3,000 0.0164 $
15,000 0.0147 $
30,000 0.0137 $

Parameter

U(Z)
3.6 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?