Cart

BZW06-48B

DIOTEC BZW06-48B

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 56V DO15
Supplier: Diotec
Matchcode: BZW06-48B
Rutronik No.: DTRL11824
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.104 $
416.00 $

Prices

4,000 0.104 $
8,000 0.0995 $
12,000 0.0973 $
20,000 0.092 $
28,000 0.0876 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
56 V
Automotive
NO
Clamping voltag
77 V
Stand-off V Vwm
47.8 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?