Cart

BZW06-33

DIOTEC BZW06-33

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 39V DO15
Supplier: Diotec
Matchcode: BZW06-33
Rutronik No.: DTRL7621
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.1586 $
634.40 $

Prices

4,000 0.1586 $
8,000 0.1475 $
12,000 0.1404 $
16,000 0.1269 $
20,000 0.1166 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?