Cart

BZW06-28

DIOTEC BZW06-28

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW DO204AC 33V
Supplier: Diotec
Matchcode: BZW06-28
Rutronik No.: DTRL7680
Unit Pack: 4000
MOQ: 4000
package: DO204AC
Packaging: AMMOPACK
On request
0.0919 $
367.60 $

Prices

4,000 0.0919 $
8,000 0.0879 $
12,000 0.086 $
16,000 0.0814 $
20,000 0.0774 $

Parameter

Package
DO204AC
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?