Cart

BZW06-15

DIOTEC BZW06-15

image shown is a representation only

DIOTEC

TVS-DIODE UNI 0,6KW 18V DO15
Supplier: Diotec
Matchcode: BZW06-15
Rutronik No.: DTRL8484
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: AMMOPACK
On request
0.1551 $
620.40 $

Prices

4,000 0.1551 $
8,000 0.1442 $
12,000 0.1372 $
16,000 0.124 $
20,000 0.114 $

Parameter

Package
DO15
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
25.2 V
Stand-off V Vwm
15.3 V
Serie
BZW06
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?