Cart

BZT52C7V5

DIOTEC BZT52C7V5

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 7,5V 5% SOD123
Supplier: Diotec
Matchcode: BZT52C7V5
Rutronik No.: DZ11235
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0148 $
44.40 $

Prices

3,000 0.0148 $
6,000 0.0144 $
12,000 0.0142 $
18,000 0.0138 $
33,000 0.0135 $

Parameter

U(Z)
7.5 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?