Cart

BZT52C56

DIOTEC BZT52C56

image shown is a representation only

DIOTEC

Z-DIODE 0,5W 56V 5% SOD123
Supplier: Diotec
Matchcode: BZT52C56
Rutronik No.: DZ11124
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0471 $
141.30 $

Prices

3,000 0.0471 $
6,000 0.0438 $
9,000 0.0417 $
15,000 0.0377 $
27,000 0.0347 $

Parameter

U(Z)
56 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?