Cart

BY6

DIOTEC BY6

image shown is a representation only

DIOTEC

DIODE HIGH VOLT. 1A 6000V
Supplier: Diotec
Matchcode: BY6
Rutronik No.: DLGL5798
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
1.68 $
3,360.00 $

Prices

2,000 1.68 $
4,000 1.44 $

Parameter

I(F)
1 A
V(RRM)
6000 V
U(F)
6 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?