Cart

BY500-400

DIOTEC BY500-400

image shown is a representation only

DIOTEC

SI-DIODE 5A 400V DO201
Supplier: Diotec
Matchcode: BY500-400
Rutronik No.: DSGLS6661
Unit Pack: 1250
MOQ: 1250
package: DO201AD
Packaging: REEL
On request
0.074 $
92.50 $

Prices

1,250 0.074 $
2,500 0.0724 $
3,750 0.0712 $
6,250 0.0693 $
10,000 0.0674 $

Parameter

V(RRM)
400 V
IF(AV)
5 A
I(FSM)
200 A
V(F)
1.35 V
trr
200 ns
T(j)min
-50 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
DO201AD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?